The MX123 Sealed Connection System is certified to GMW3191 specs, which means that the product has been tested, and has performed well in, very harsh, hot, high-vibration environments. The system utilizes matte-seal technology to create an extremely resilient sealed connector system with the smallest packaging size in the industry. Multiple polarization, wire-dress and PCB-tail options and integrated TPA and CPA components assist in keeping the interface mated and free up valuable time in the assembly process.
Molex MX123 Sealed Connection System
Features
- GMW3191 specifications
- Center-wall feature
- Header terminal filtering
- PCB tail customization: solder-tail or compliant-pin technology
- Precious-metal plating
- Matte-seal technology
- Integrated TPA and CPA components
- Six unique mechanical polarization options and unique color coding
- Two wire-dress options
Applications
Automotive:
- Audio, Navigation, Infotainment
- Automotive Vehicles
- Body Electronics
- Construction Equipment
- Industrial Vehicles and Equipment
- Power Train
- Recreational Vehicles
Commercial Vehicle:
- Heavy equipment systems