Molex MX150L Industrial Sealed Connector System is a rugged, IP67-rated solution engineered for demanding environments. These connectors include pre-assembled housings with integrated seals and TPA/CPA components to simplify installation and reduce costs. The MX150L has an operating temperature range from -40 to +125°C and a dielectric withstanding voltage of 2200VAC. These components have a minimum insulation resistance of 1000MΩ and a maximum voltage of 600V. Typical applications include commercial vehicles, electrical and power, and industrial automation.
Molex MX150L Industrial Sealed Connector System
Features
- Enhances connection reliability
- Ensures secure locking for dependable performance
- Offers labor and cost savings
- Provides broad application support
- Simplifies installation and assembly
- Supports flexible design requirements
Applications
- Electrical and power
- Electric vehicle chargers
- Energy-efficient infrastructure
- Energy storage
- Generators
- Inverters
- Commercial vehicle
- Automated guided vehicles
- Golf carts
- Industrial trucks
- Lift trucks
- Marine
- Recreational vehicles
- Industrial automation
- Chillers
- Electronic signage
- Heaters
- Machine tools
- Pressure washers
- Welders