Molex Rectangular NFC Antennas

Molex Rectangular Near Field Communication (NFC) Antennas feature plated pads that provide electrical contact to connecting spring clips or pogo pins mounted on the application PCB. The Rectangular NFC antennas come with flexi material facilitating easy integration on the application substrate due to their pliability. Rectangular NFC antennas support double-sided adhesive tape with a liner that enables easy peel-and-stick mounting on the application substrate. These Rectangular antennas can operate at a temperature ranging from -30°C to +85°C with an operating frequency of 13.56MHz. Typical applications include automotive, consumer, and industrial.

Features

  • Double-sided adhesive tape with liner (not shown, on the underside of the antenna):
    • Enables easy peel-and-stick mounting on the application substrate
  • Ferrite layer:
    • Eliminates interference effects from metallic or conductive surfaces when the antenna is applied
    • Non-Ferrite version antennas are used on non-metallic or non-conductive surfaces
  • Flexi material:
    • Facilitates easy integration on the application substrate due to its pliability
  • Plated pads:
    • Provide electrical contact to connect spring clips or pogo pins mounted on the application PCB
  • Selection of antenna sizes (15 by 25), (23 by 27), (34 by 46), and (45 by 55):
    • Offer increased design flexibility to the application developer

Applications

  • Automotive:
    • Infotainment systems
    • Smart car functions
  • Consumer:
    • Apparel tagging readers
    • Payment processing systems
  • Industrial:
    • Air baggage and cargo
    • Airline ticketing systems
    • Electronic keys
    • Logistics, conveyors, and roll cages
    • Security access control systems

Technical Specifications

Parameters Values
Operating frequency 13.56MHz
RF power 2W
Operating temperature range -40°C  to +85°C 
Plating thickness Copper 28µm to 38µm
Nickel 2µm to 6µm
Gold 0.05µm