Molex Pico-Lock Connector System

Molex Pico-Lock Connector System is available at TTI. Available in both 1.00 and 1.50mm pitch versions, this wire-to-board system offers an ideal combination of low profile, high current and durable locking for any application requiring space savings and secure mating retention.

Features

  • Ultra-low-profile mated height (1.50mm and 2.00mm versions)
  • Beveled header pin design
  • Polarization/mating guide features
  • Side positive locks
  • Wide robust fitting nails (solder tabs)
  • Top friction locks

Applications

  • Automotive: Control units, Heads-up display, Infotainment systems, Interior equipment manufacturers,
         Mirrors
  • Consumer: Gaming equipment, LCD TV, LED TVs, Notebook PC, Tablets
  • Industrial: Factory Automation, Power supplies, Security systems, Smart meters, Surveillance cameras
  • Lighting: LED lighting, Transformer
  • Smart phones and mobile devices: Tablets
  • Telecommunications/Networking: Wireless modem