Molex Premo-Flex Cable Jumpers

Molex Premo Flex Cable Jumpers provide durable, ultra-flexible, and cost-effective PCB interconnect solutions for a wide range of industries. These cables are thicknesses, circuit sizes, and standard or custom lengths and are designed to meet diverse design requirements. The Premo cables have an operating temperature range from -40°C to +105°C and a maximum voltage of 60V. These connectors feature an insulation resistance of 10MΩ and a conductor resistance of 730Ω. Typical applications include automotive, consumer, computer, and medical equipment.

Features

  • Easy assembly in hard-to-reach applications
  • Extra-flexible cable option
  • Long cable life for repeated flexing
  • Multiple circuit size and length options
  • Polyester-insulated construction
  • Same-side or opposite-side contact configuration
  • Simple and efficient assembly process
  • Signal layout mirroring between PCBs
  • Supports electrical connections between PCBs and display boards
  • Versatile design-in flexibility
  • Wide compatibility with industry-standard connectors

Applications

  • Automotive
    • Keyboard
    • LCD displays
    • Moveable units
    • Radio, CD, and DVD systems
  • Consumer
    • Camcorder
    • Plasma display
    • Set-top box
  • Computer
    • Keyboard
    • LCD flat panel
    • Notebook
    • Printer
    • Scanner
  • Home Appliance
    • Control Panels
  • Industrial
  • Medical Equipment
  • Military