As consumers continue to demand smaller devices, the need for microminiature designs grow. Molex's SlimStack Connectors can meet these low-profile needs with pitch sizes as small as 0.35mm, mated heights as low as 0.60mm and widths as narrow of 2.00mm. SlimStack is ideal for compact applications in the automotive, industrial, medical and mobile device industries.
Molex SlimStack Board-to-Board Connectors
Features
- Wide alignment guides
- Dual contact design
- Floating
- Small body and low profile
- Metal covers available
- Contact locks
- Wide variety of height and circuit variations
- Power supply for mobile applications
Applications
- Automotive
- Consumer
- Data/Computing
- Home Appliance
- Industrial
- Data Center
- Medical
- Smart Phones and Mobile Devices