Ideal for tight-packaging applications such as mobile phones, SlimStack fine-pitch connectors offer a wide selection of low-profile, narrow width options in various stack heights and circuit sizes for space savings and design flexibility.
SlimStack high-speed micro-miniature board-to-board stacking connectors, with speeds up to 20 Gbps and pitch sizes ranging from 0.35 to 1.00mm, provide solutions that are ideal for a variety of wireless or portable applications in the Datacom, Telecom and Medical industries.
Also available in hybrid power and signal versions that can deliver up to 6.0A of power, and metal cover “Armor” versions that protect housings from damage even when misaligned during mating.