Molex SlimStack FSB5 Board-to-Board Connectors
Molex SlimStack FSB5 Board-to-Board Connectors feature a flexible spring terminal design and have up to ±0.50mm floating range in X, Y, and Z directions. The SlimStack FSB5 connectors meet USCAR-2 rating, and are the smallest floating board-to-board connectors in the 0.40mm pitch category. These FSB5 connectors have a maximum voltage rating of 40V and a maximum current rating of 0.3A. The SlimStack FSB5 connectors operate over a temperature range from -40˚C to +125˚C and are ideal for various automotive, consumer, industrial, and medical applications.
Features
- Available with vacuum pick-up area and grip for automated installation
- Flexible mating heights
- Flexible spring terminal design
- RoHS compliant
- Smallest floating board-to-board in 0.40mm pitch category
- Supports 6Gbps data rates
- Up to ±0.50mm floating range in X, Y, and Z directions
- USCAR-2 and LV214 certified
- Wide floating ranges
Applications
- Advanced Driver Assistance System:
- Camera
- LiDAR
- Radar
- In-vehicle Infotainment:
- Central information display
- Digital cluster
- Digital rear view system
- Driver monitoring system
- Head up display
Technical Specifications
| Parameters | Values |
|---|---|
| Pitch | 0.4mm |
| Maximum current rating | 0.3A |
| Maximum voltage rating | 40V |
| Durability | 30 cycles |
| Operating temperature range | -40˚C to +125˚C |