Molex Ultra-Fit Power Connectors

Molex Ultra-Fit Power Connectors eliminate same-circuit-size cross-mating, optimize space savings and reduce terminal backout. The Ultr-Fit power connectors provide up to 14.0A while requiring less than half the PCB footprint of similar power connectors, this streamlined design allows for smaller, more efficient packaging without sacrificing current density. Ultra-Fit power connectors also solve key design challenges while offering premium housing features, and an unrivaled selection of options that fit into nearly any design. 

Features

  • Multiple mechanically keyed colour-coded options
  • Optional TPA (Terminal Position Assurance) retainer
  • Positive-lock housing with anti-snag design
  • Terminal interface with six independent points of contact (split-box terminal design)
  • 17% smaller footprint over similar power connectors
  • Ultra low mating force terminal
  • Fully isolated terminals
  • Multi-colour cable configurations with Ultra-Fit TPA Connectors available off the shelf

Applications

  • Industrial: Assembly line equipment; Food and beverage 
  • Automotive: Infotainment systems; Interior lighting, consoles, vanity mirrors 
  • Consumer: Registrator; Washing machine
  • Defense: C4ISR 
  • Lighting: Ballasts; Home lighting fixtures 
  • Medical: Healthcare IT; Patient monitor 
  • Telecommunications / Networking: Servers; Switches