Molex Ultra Wideband PCB Antennas
Molex Ultra Wideband (UWB) PCB Antennas feature a wide selection of micro-coaxial cable lengths from 50mm to 300mm that extends connectivity for maximum design flexibility. The UWB PCB antennas support double-sided adhesive tape on the antenna that enables easy peel-and-stick mounting anywhere within the device casing. UWB PCB antennas can operate at a temperature ranging from -30°C to +85°C. These UWB PCB antennas offer high radiation efficiency with values of 70% from 3GHz to 6GHz. Typical applications include automotive, medical, Consumer Electronics (CE), and industrial.
Features
- Balanced antenna with ground-plane-independent design:
- Reduces engineering resources and costs needed to mitigate PCB ground-induced radiation
- Coaxial cable to center-fed antenna attachment with over 18N of pull force:
- Ensures robust antenna reliability and connectivity to the radio device
- Double-sided adhesive tape on the antenna:
- Enables easy peel-and-stick mounting anywhere within the device casing
- High radiation efficiency antenna:
- Offers total efficiency values of 70% from 3GHz to 6GHz
- Offers total efficiency values of 70% from 3GHz to 6GHz
- Wide selection of micro-coaxial cable lengths from 50mm to 300mm:
- Extends connectivity for maximum design flexibility
Applications
- Automotive:
- Automatic target recognition systems
- CE:
- Cameras
- Home networking and electronics
- Internet access and multimedia services
- Personal navigation devices
- Industrial:
- High-speed data exchanges
- Real-time location systems
- Scanners
- Medical:
- Medical imaging systems
- Medicine storage monitors
- Patient-motion monitors
- Underwater, space or sports-medicine monitors
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -30°C to +85°C |
| Pull force | >18N |
| Input impedance | 50Ω |
| Operating frequency range | 3GHz to 6GHz |
| Thickness | 0.31mm |