Supporting Ethernet, Fibre Channel, SAS and InfiniBand Enhanced Data Rate (EDR) applications, Molex’s QSFP+ and zQSFP+ Interconnect Systems transmit up to 28 Gbps per-serial-lane and offer thermal protection and Temp-Flex and Optical Cable Assemblies to ensure excellent signal integrity (SI) and prevent electromagnetic interference (EMI).
Molex zQSFP+ and QSFP+ Integrated Product Solutions
Features
zQSFP+ Interconnect solution:
- Proven 28 Gbps data rate with potential up to 40 Gbps per lane
- Identical mating interface as the QSFP+ connector for backward compatibility
- 3D-style press-fit pin design
- Drop-in replacement to standard cages
- Meets IEEE 802.3bj, InfiniBand EDR and SAS 3.0 specifications
- Low-profile round cable
QSFP+ Interconnect Solution:
- 0.80mm pitch host connector designed for placement beneath an EMI cage
- One-piece, press-fit cage
Applications
Telecommunications/Networking:
- Cellular Infrastructure
- Central Offices
- Multi-platform service systems
- Routers
- Servers
- Storage
- Switches