Murata 1210-inch common mode choke coils for 100Base-T1

Murata DLW32MH201XK2 coils are surface-mount common-mode chokes designed for effective noise suppression in automotive communication networks such as 100Base-T1. These provide high common-mode impedance across a wide frequency range, making it well-suited for reducing electromagnetic interference. The Coils component supports the automotive powertrain operating temperature range from -40°C to +125°C and a withstanding voltage of 125Vdc. These systems have a voltage rating of 50Vdc and a current rating of 70mA. Typical applications include powertrain, safety, and networks.

Features

  • Automotive-grade design
  • Compact SMD package
  • High common-mode impedance
  • Wide frequency noise suppression capability

Applications

  • Automotive communication networks (100Base-T1)
  • Automotive powertrain systems
  • Automotive safety systems
  • In-vehicle ethernet interfaces
  • Noise suppression in automotive signal lines