The PQU650 series products are rated at 650W employing a “U” channel construction to operate with natural convection or forced airflow. The PQU650 series is a 6” x 4” format capable of providing a continuous 650W output, with a constant current overload characteristic, and 800W “power boost” at output start to deliver transient loads.
The compact form factor offers an impressive 450W of natural convection cooled power at +50 Deg C. Provision of an adjustable Main output, plus Auxiliary/Standby and fan outputs, will enable this technically superior solution to be deployed across multiple market sectors, complemented by safety certification applicable to Medical/Audio/Video/Communication and ITE standards. Other applications include, but are not limited to, communications, test equipment, visual signage, broadcast, ATE, stage lighting, PoE and datacoms.