Murata AC DC power supplies

Our AC-DC power supply solutions can be designed to meet almost every conceivable application requirement in terms of power, performance, efficiency, communications, protection, size, approvals compliance, and cooling requirements.

Front Ends for Distributed Power Architectures
AC to 12Vdc or 48Vdc ultra compact front end supplies for distributed power architectures with active power factor correction plus industry leading efficiency & density. Open Frame. High-efficiency, single output solutions like 5Vdc, 12Vdc, 24Vdc, 48Vdc in 1U chassis, 40W to 400W.

Features

Available Product Series:

1U front end
Features:

  • 1U front end
Open frame 1U
Features:

  • Open frame 1U
Led lighting
Features:

  • Led lighting
Enclosed AC 3 phase input rectifier
Features:

  • Enclosed AC 3 phase input rectifier