Murata CERALOCK Ceramic Resonators

Murata CERALOCK Ceramic Resonators are high-reliability timing components designed to provide stable clock signals for ICs and LSIs. These Murata compact resonators feature built-in load capacitors, eliminating the need for external capacitors while providing high accuracy, wide frequency ranges, and reliable operation across a wide temperature range. CERALOCK ceramic resonators support automotive applications, including engine control units, safety control systems, instrument panels, and intelligent transportation systems.

Features

  • Extremely small size and low profile
  • High accuracy with total tolerance less than ±3,000 ppm
  • High reliability and wide operating temperature range
  • No external load capacitors required
  • No oscillation circuit adjustment required
  • Wide frequency range

Applications

  • Battery control for hybrid cars
  • Car air conditioners and power windows
  • Cluster and control panels
  • Engine ECUs and electronic power steering
  • Intelligent transportation systems
  • Safety control systems