Murata Gyro sensors

Murata develops and manufactures gyroscope components and combined sensors (including gyroscope and accelerometer) based on the company's proven 3D MEMS technology and highly integrated electronics.

Industrial gyroscopes offer a performance level that typically has been available only for expensive module products. Sensing elements and the measuring circuitry are assembled into a pre-molded plastic dual-in-line (DIL) package, protected with silicon gel and covered with a stainless steel lid. All products are RoHS compatible and suitable for lead free reflow soldering.

Features

Available Product Series:

SCC1300 series
Features:

  • SCC1300 series
SCC2000 series
Features:

  • SCC2000 series
SCR1100 series
Features:

  • SCR1100 series