Murata High Power Murata AC-DC Converter for Medical

The PQC250 series switching power supplies utilize advanced component and circuit technologies to deliver high efficiency and low power dissipation in both operational and standby operation in a compact3.0" x 5.0" x 1.40" package. All models offer universal AC input capability with active power factor correction (PFC) and compliance to worldwide safety and EMC standards.

Features

  • EN/IEC60601 Ed 4 medical (2 X MOPP pri-sec; 1 X MOPP pri-chassis ground)
  • 250W compact high density; operation to 250W at +50°C
  • 3" x 5" standard open frame footprint
  • High efficiency: Up to 94.0%
  • Very low no load standby designed to meet ENERGY STAR® program requirements
         for single voltage external AC-DC power supplies
  • True zero load operation of the Main (V1) output; no minimum load requirements
  • Optional DC input capability
  • Remote sense, main output
  • Universal AC input with active PFC
  • Less than 1U high - 1.4"
  • Active inrush protection
  • Droop current share, output Terminal block option

Applications

  • Medical
  • Computing
  • Consumer
  • Communications
  • Telecom
  • Industrial