Murata Isolated DC-DC Converter NXJ2 Series

The NXJ2 series is a new range of lower profile, fully automated manufacture surface mount DC-DC converters. The NXJ2 series automated manufacturing process with substrate Embedded Transformer, offers increased product reliability and repeatability of performance in a halogen free, iLGA inspectable package, and industry standard footprint is compatible with existing designs. The NXJ2 series has a MSL rating 2, and is compatible with a peak reflow solder temperature of 260˚C as per J-STD-020.

Features

  • Patents pending
  • Lower Profile
  • UL60950 Recognition pending
  • ANSI/AAMI ES60601-1, 2 MOOP, 1MOPP recognition pending
  • 5.2kVDC Isolation ‘Hi Pot Test’
  • Substrate Embedded Transformer
  • Automated Manufacture
  • Short Circuit Protection
  • Halogen Free

Applications

  • Motor Drives/Motion Control
  • Solar Inverters
  • UPS
  • Battery powered systems
  • Process control systems