The MGJ2 series of DC-DC converters is ideal for powering ‘high side’ and ‘low side’ gate drive circuits for IGBTs and Mosfets in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency and EMI. The MGJ2 series is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters,while the MGJ2 industrial grade temperature rating and construction gives long service life and reliability.
Murata MGJ2 series Isolated 2W Gate Drive DC-DC Converters
Features
- Optimised bipolar output voltages for IGBT/ Mosfet gate drives
- Reinforced insulation to UL60950 recognised
- ANSI/AAMI ES60601-1, 1 MOPP/2 MOOP’s recognised
- 5.2kVDC isolation test voltage ‘Hi Pot Test’
- Ultra low coupling capacitance
- Operation to 100˚C
- Characterised dv/dt immunity 80kV/µS at 1.5kV
- Characterised partial discharge performance
- SIP package style
- 5V, 12V, 15V & 24V inputs
- +15V/-15,V +15V/-5V, +15V/-8.7V, +20V/-3.5 & +20V/-5V outputs
Applications
- Industrial Application
- Energy storage -DC to high power DC for grid transmission
- Mobility Application
- High power AC-DC conversion
- Motor drives/ motion control
- Industrial motor drives
- solar and wind turbine inverters