Murata Inclination Sensors

Murata Inclination Sensors
Part Number Information
Part #: Price/Availability:
Murata Inclination Sensors Browse Inventory

Murata inclination sensors are an optimum choice for high accuracy leveling and inclination measurement instruments. The highest accuracy is available with SCA103T series that use differential measurement principle to compensate all common mode error and noise effects. The best shock durability of the MEMS market provides trouble-free measurements in moving machines, vehicles, airplanes, construction machines and hand held devices.

Murata offers wide range of inclinometers to meet today's market need. Two main series are Analog High Performance 2-axis Inclinometer (SCA100T) and Analog High Performance Differential 1-axis Inclinometer (SCA103T) :
◾ THE SCA100T DUAL AXIS INCLINOMETER SERIES The SCA100T Series is a 3D-MEMS-based dual axis inclinometer family that provides instrumentation grade performance for leveling applications. The measuring axes of the sensing elements are parallel to the mounting plane and orthogonal to each other. Low temperature dependency, high resolution and low noise, together a with robust sensing element design, make the SCA100T the ideal choice for leveling instruments. The Murata inclinometers are unsensitive to vibration, due to their over damped sensing elements, and can withstand mechanical shocks of up to 20000 g.
◾THE SCA103T DIFFERENTIAL INCLINOMETER SERIES The SCA103T Series is a 3D-MEMS-based single axis inclinometer family that uses the differential measurement principle. The high calibration accuracy combines extremely low temperature dependency, high resolution and low noise together with a robust sensing element design, to make the SCA103T an ideal choice for high accuracy leveling instruments. The Murata inclinometers are insensitive to vibration due to having over damped sensing elements plus they can withstand mechanical shocks of 20000 g.
 

Features

SCA100T ◾0.0025° resolution (10Hz BW , analog output)
◾Offset temperature dependency (-25...85°C) ±0.008°/°C
◾14µg/√Hz noise density
◾Sensing element controlled over damped frequence Response
◾Size 11.31 x 5.08 x 15.58mm3 (w x h x l)
◾RoHS compliant
   SCA103T ◾0.001° resolution (10Hz BW , analog output)
◾Offset temperature dependency (-25...85°C) ±0.002°/°C
◾7µg/√Hz noise density
◾Size 11.31 x 5.08 x 15.58mm3 (w x h x l)
◾RoHS compliant
 

Applications

SCA100T ◾Instruments, Heavy Duty Vehicles
◾Platform leveling and stabilization
◾360° vertical orientation measurement
◾Leveling instruments
◾Construction Levels
◾Structural health monitoring
   SCA103T ◾Instruments,Heavy Duty Vehicles
◾Platform leveling and stabilization
◾Rotating laser Levels
◾Leveling instruments
◾Structural health monitoring