Murata MVAD160 Series

Part Number Information
Part #: Price/Availability:
MVAD 160 Browse Inventory

160W 2" X 4" AC-DC Power Supply Converter

The MVAD160 series switching power supplies utilize advanced component and circuit technologies to deliver high effi ciency. Designed for Medical, Telecom, and Industrial applications to satisfy 1U height design considerations, the MVAD160 Series measures only 2.0" x 4.0" x 1.5". All models offer universal AC input and compliance to worldwide safety and EMC standards.

Features

◾110W wide operating temperature range
◾IT (2nd Ed.) and Medical (3rd Ed. MOPP) safety approved, excluding conduction cooling condition
◾2" x 4" standard footprint
◾Low profile 1U package
◾High efficiency up to 93%
 

Applications

◾IT equipment
◾Industrial
◾Medical
◾Healthcare