Murata Power Solutions 3000D Surface Mount Power Inductors

Murata's 3000D series represents a versatile and dependable line of high-current, surface-mount inductors, thoughtfully engineered to cater to a wide spectrum of applications. These products are meticulously designed to excel in noise suppression within the realm of high-frequency and high-current environments, making them ideal choices for a diverse range of electronics applications. Specifically, the 3000D series of inductors find their niche in enhancing the performance of switching power supplies, DC-DC converters, DC-AC inverters, and Voltage Regulator Modules (VRMs).

One notable feature of the 3000D series is its impeccable quality and reliability. Rated to MSL 1 (Moisture Sensitivity Level 1), these inductors demonstrate their resilience in challenging environmental conditions, ensuring consistent performance over time. Moreover, their compatibility with a peak reflow solder temperature of 245˚C, conforming to the rigorous J-STD-020 standards, underscores their robust construction and suitability for manufacturing processes that demand precision and reliability. Whether you are designing cutting-edge electronics for residential, commercial, automotive, or industrial applications, the 3000D series stands as a dependable choice for your high-current inductor needs.

Features

  • Accommodates a substantial rated current of up to 80A
  • Boasts a sleek and space-efficient surface-mount design
  • Exhibits impressive performance across a wide temperature range, from -40°C to +125°C
  • Guarantees an eco-friendly composition, being halogen-free
  • Meets the environmentally conscious RoHS compliance standards
  • Offers a versatile inductance range spanning from 90nH to 155nH

Applications

  • DC-AC inverters
  • DC-DC converters
  • High-current switching power supplies
  • VRMs

Technical Specifications

Parameters Values
Inductance range 90nH to 155nH
Rated current Up to 80A
Operating temperature range -40°C to +125°C
Storage temperature range -40°C to +125°C
Peak reflow solder temperature 245°C
Pin finish Pure tin