Murata 3D Silicon Capacitors
Murata 3D Silicon Capacitors utilize a semiconductor MOS process and 3D structures to increase electrode surface area significantly. These capacitors provide high performance in compact packages and offer up to 10 times the reliability of alternative capacitor technologies, making them ideal for demanding systems. The 3D silicon capacitors provide high stability, consistent signal performance across frequencies, and stable voltage characteristics. These devices have a maximum frequency of 100GHz, operate within the temperature range from -55°C to +250°C, and have a maximum insulation resistance of 100GΩ. Typical applications include RF power, automotive, broadband, medical, mobile, and HPC.
Features
- 10 times the reliability of alternative capacitor technologies
- Delivers high operational stability
- Exhibits low leakage current
- Ensures minimal insertion loss
- Maintains low ESL and ESR
- Offers superior performance in compact packages
- Resonance-free design
Applications
- Automotive
- Broadband
- High reliability systems
- Medical equipment
- Mobile and HPC
- RF power
Techincal Specifications
| Parameters | Values |
|---|---|
| Temperature Coefficient | 70ppm/K |
| Operating Temperature Range | -55°C to +250°C |
| Maximum Insulation Resistance | 100GΩ |
| Minimum Thickness | 100µm |
| Reliability | FIT<0.017 parts/billion hours |