Murata DK1 Safety Capacitors
Murata DK1 Series Safety Capacitors are general-purpose, resin molded, surface mount capacitors that use ceramic disc technology to produce a high withstand voltage performance that meets IEC60384-14 Y1 class certification standards. The DK1 safety capacitors can be used as class X or class Y capacitors for class 2 power supplies and as a capacitor for primary and secondary couplings. These safety capacitors feature an insulation resistance of 6000MΩ and operate at temperatures ranging from -40°C to +125°C. Typically, DK1 safety capacitors are used in aircraft, computer processing, medical, electricity, and traffic equipment.
Features
- Class X or class Y capacitors
- IEC60384-14 certified
- Resin molded
- RoHS compliant
Applications
- Aerospace equipment
- Aircraft equipment
- Data Processing equipment
- Disaster prevention/crime prevention equipment
- Medical equipment
- Power plant control equipment
- Traffic signal equipment
- Transportation equipment:
- Automobiles
- Ships
- Trains
- Undersea equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Capactiance range | 10pF to 1500pF |
| Dimensions (L x W x T) | 11.4mm x 6mm x 2.5mm |
| Insulation resistance | 6000MΩ |
| Operating temperature range | -40°C to +125°C |