Murata DLW21SH Common Mode Chokes
Murata DE6 Series Lead Type Ceramic Capacitors are IEC60384-14 X1/Y2 class certified and meet UL/ENEC (VDE) safety standards. The DE6 ceramic capacitors are halogen-free and have a voltage rating of 300VAC. These DE6 series ceramic capacitors are coated with flame-retardant epoxy resin, conforming to the UL94V-0 rating. The DE6 lead-type ceramic capacitors operate over a capacitance range from 100pF to 4700pF and a temperature range from -40°C to +125°C. These ceramic capacitors are ideal for various applications, including automotive infotainment systems, consumer equipment, industrial equipment, medical equipment, and mobile electronics.
Features
- Automotive grade
- Winding type structure
- SMD
- Single circuit
Applications
- Automotive powertrain/safety equipment
- Automotive infotainment/comfort equipment
- Consumer equipment
- Medical
- LVDS
- USB 2.0, HDMI 1.4b, HDMI 2.0, USB 3.1 Gen 2 (DLW21SH900HQ2L)
- PoC (DLW21SH391XQ2L)
Technical Specifications
| Parameters | Values |
|---|---|
| Size | 2mm x 1.2mm |
| Rated Current | 280mA or 300mA |
| Rated Voltage | 20VDC |
| Minimum Insulation Resistance | 10MΩ |
| Temperature Range | -40°C to +125°C (derating over +105°C) |