Murata EVA Compact Multilayer Ceramic Capacitors

Murata EVA Series Multilayer Ceramic Capacitors (MLCCs) are compact SMD-type components with an extended creepage distance. These safety-certified devices are secured over 10mm for creepage distance and clearance distance. The EVA series comes in a low 3.7mm profile and is highly effective at suppressing common mode noise in next-generation EVs. These IEC60384-14 and AEC-Q200 qualified units offer a capacitance range from 100pF to 4700pF and an operating temperature range from -55°C to +125°C. The EVA series is ideal for the electric vehicle (EV) market and applications, such as onboard chargers, Battery Management Systems (BMS), and Wireless Power Transfer (WPT) implementations.

Features

  • AEC-Q200 qualified
  • Extended creepage distance
  • Long-term reliability
  • Low ESL
  • Low-profile
  • Meets IEC60384-14 standards
  • Metal terminal arrangement
  • RoHS and REACH compliant
  • Safety certified
  • Surface-mount packages

Applications

  • Automotive powertrain
  • Consumer electronics
  • Industrial equipment
  • Infotainment
  • Inverters
  • Medical
  • Onboard chargers
  • Switching power supplies

Technical Specifications

Parameters Values
Size 8.4mm x 6mm and 12.7mm x 6mm
Height 3.7mm
Capacitance range 100pF to 4700pF
Operating temperature range -55°C to +125°C
Rated voltage 305VAC