Murata GCD Series Multilayer Ceramic Capacitors
Murata GCD Series Multilayer Ceramic Capacitors are MLSC design chip MLCCs with a 2-element array structure that prevents brief dielectric breakdown. This AEC-Q200 complaint GCD MLCCs consist of 2 elements grouped in 1 capacitor. It is structured in such a way that if 1 capacitor element shorts, the other capacitor element does not short. GCD MLCCs feature a rated voltage range from 16Vdc to 100Vdc and a capacitance range from 1000pF to 0.47μF. Typically, GCD MLCCs are used in battery lines and powertrains for automotive applications.
Features
- 2-element array structure prevents the momentary dielectric breakdown
- AEC-Q200, RoHS, and REACH complaint
- Consists of 2 elements arranged in 1 capacitor
- MLSC design
Applications
- Automotive:
- Battery lines
- Powertrains
Technical Specifications
| Parameters | Values |
|---|---|
| Capacitance range | 1000pF to 0.47μF |
| Dimensions | 1.6mmx0.8mm - 2mmx1.25mm |
| Maximum operating temperature | 125°C |
| Rated voltage range | 16Vdc to 100Vdc |
GCD Series MLCCs Structure