Murata Power Solutions IRS Series DC-DC Converters
Murata Power Solutions IRS Series DC-DC Converters are DOSA-compatible and are encapsulated sixteenth-brick converters that retain a high-power output and 2250VDC isolation. The IRS series DC-DC converters deliver fast settling to current step loads and have no adverse effects from higher capacitive loads. These IRS DC-DC converters have excellent ripple and noise specifications that assure compatibility with circuits using CPUs, ASICs, programmable logic, and FPGAs. The IRS converters operate over a temperature range from -40°C to +85°C and an input voltage range from 18V to 75V. These converters are ideal for various applications, including cell phone towers, datacom, industrial, railway, and server farms.
Features
- Certified to UL 60950-1, 2nd edition, and EN60950-1 safety approvals
- Encapsulated sixteenth-brick and are DOSA compatible
- Excellent ripple and noise specifications
- Extensive self-protection shutdown features
- Fast settling to current step loads
- High-efficiency synchronous flyback topology
- No adverse effects from higher capacitive loads
- Output overvoltage and reverse conduction elimination
- RoHS compliant
- Small-footprint DC-DC converters
Applications
- Cell phone towers
- Datacom
- Industrial
- Network repeaters
- Railway
- Server farms
- Telecom
Technical Specifications
| Parameters | Values |
|---|---|
| Input voltage range | 18V to 75V |
| Output current range | 4.5A to 15A |
| Output voltage range | 3.3V to 12V |
| Maximum total output power | 54W |
| Case size | 1.44in x 1.04in x 0.50in |
| Operating temperature range | -40°C to +85°C |