Murata Power Solutions MGN1 Series DC/DC Converters

Murata Power Solutions MGN1 Series DC/DC Converters are designed to elevate the switching speeds of GaN-based systems and ensure gate driver signal integrity. These units are low-profile, small footprint, lightweight, and provide surface-mount solutions that are easily integrated into space-limited systems. The MGN1 series offers ultra-low isolation capacitance of 2.5pF and is available in +8V, +12V, and +6V/-3V outputs. These components prevent signal distortion by minimizing the coupling of transients across the isolation barrier. The MGN1 series maintains reliable operation in high voltage conditions by partial discharge performance. These DC/DC converters are ideal for powering ‘high side’ and ‘low side’ gate drive circuits for GaN in bridge circuits and find use in motor drives and inverters.

Features

  • Creepage and clearance of 6.5mm
  • Low isolation capacitance
  • Low profile package
  • Optimized output voltages
  • Protection from short circuit and reverse polarity
  • Suitable for harsh industrial applications
  • Surface mount
  • UL62368 reinforced insulation 250Vrms
  • Wide operating temperature range

Applications

  • EV/HEV
  • Grid and generator side
  • Industrial equipment
  • Motor drives and motion control
  • PV inverters
  • Power grid battery storage converter
  • Solid-state switching breakers
  • Traction
  • UPS

Technical Specifications

Parameters Values
Isolation test voltage 3kVAC
Input type 5V and 12V
Output type +8V, +12V,  and +6V/-3V
Maximum operating temperature 105°C
Continuous barrier withstand voltage 1.1kV