Murata Power Solutions MVAC400 Series Power Supplies
Murata Power Solutions MVAC400 Series Power Supplies feature active inrush protection and utilizes advanced component to deliver high efficiency. The MVAC400 power supplies are IEC60601 Ed 3 medical and EN60950 ITE safety approved. These power supplies have a maximum output power of 400W and an input frequency range from 47Hz to 63Hz. The MVAC400 power supplies operate over a temperature range from -10°C to +70°C and are ideal for various communications, computing, medical, and telecommunication applications.
Features
- Active inrush protection
- Active Power Factor Correction (PFC)
- Advanced component to deliver high efficiency
- Convection-cooled operation up to 250W
- EN60950 ITE safety approved
- High efficiency up to 94%
- IEC60601 Ed 3 medically certified
- Remote sense
- RoHS compliant
Applications
- Communications
- Computing
- Industrial automation
- Medical
- Telecommunication
Technical Specifications
| Parameters | Values |
|---|---|
| Input frequency range | 47Hz to 63Hz |
| Input current @90VAC | 5.5A |
| Maximum output power | 400W |
| Input DC voltage operating range | 127VDC to 300VDC |
| Operating temperature range | -10°C to +70°C |