Murata MYMPA Series Non-Isolated DC-DC Converters
Murata MYMPA Series Non-Isolated DC-DC Converters have an input voltage range from 36V to 75V and a power rating of 216W at an output of 12V. These converters are tiny, lightweight, and come in an IP56-rated plastic vibration-proof container. The converters feature protection against overtemperature, overcurrent, and short circuits. MYPMA01218RCF converters are available in CAB and CCB variants, with 1 and 2 outputs respectively. The converters are suited for lighting applications on electric transportation equipment such as e-motorcycles, e-scooters, e-tricycles, and e-cars.
Features
- Built-in overtemperature, overcurrent, and short circuit protection
- IP56 compliance
- Low ripple and low surge output
- RoHS compliant
- Small and lightweight
- Vibration-proof case design
Applications
- Consumer equipment
- Electric transportation equipment
- Industrial equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum input current | 10A |
| Input voltage range | 36V to 75V |
| Typical input voltage | 48V |
| Output voltage | 12V |
| Operating temperature range | -20°C to +85°C |
| Switching frequency | 102kHz |