Murata NCU Series NTC Thermistors
Murata NCU Series NTC Thermistors series is a temperature sensor chip type sensor whose resistance falls with an increase in temperature. These devices employ elements featuring high precision and good thermal response. The NCU series offers an operating temperature range of -40°C to +125°C. These NTC thermistors include different shapes, lead types, and SMD chips. The NCU series NTC thermistors cover diverse applications such as temperature compensation and inrush current suppression.
Features
- Excellent solderability
- High accuracy in resistance and B-Constant
- High stability
- Lead-free
- Long-time aging stability
- UL certified
Applications
- Consumer equipment
- Electric power source
- Industrial equipment
- Lighting
- Security camera
Technical Specifications
| Parameters | Values |
|---|---|
| Case size | 0402 and 0603 |
| Tolerance | ±0.5%, ±1%, ±3%, ±5% |
| Maximum voltage | 5V |
| Typical dissipation constant | 1mW/°C |
| Operating temperature range | -40°C to +125/150°C |