Murata Power Solutions NXE2 2W Single Output SM DC-DC Converters

Murata Power Solutions NXE2 Series Isolated 2W Single Output SM DC-DC Converters are surface-mount devices with a MSL rating of 2 and are compatible with a peak reflow solder temperature of 260°C as per J-STD-020. The NXE2 converters offer increased product reliability and repeatability of performance in a halogen-free, iLGA-inspectable package. These NXE2 Isolated DC-DC converters feature a maximum output current of 400mA and a minimum resistance of 10GΩ. Typically, NXE2 converters are used in aircraft, undersea, medical, traffic signals, and data processing equipment.

Features

  • ANSI/AAMI ES60601-1 recognized
  • Automated manufacture
  • Halogen-free
  • Industry-standard footprint
  • Lower profile
  • Patents protected
  • Short circuit protection
  • Substrate embedded transformer
  • UL60950 recognized

Applications

  • Aerospace equipment
  • Aircraft equipment
  • Data Processing equipment
  • Disaster prevention/crime prevention equipment
  • Medical equipment
  • Power plant control equipment
  • Traffic signal equipment
  • Transportation equipment:
    • Automobiles
    • Ships
    • Trains
  • Undersea equipment

Technical Specifications

Parameters Values
Maximum input current 542mA
Maximum output current 400mA
Minimum isolation voltage 3000VDC
Minimum resistance 10GΩ
Power rating 2W
Voltage range Continuous operation, 5V input types 4.5V to 5.5V
Continuous operation, 12V input types 10.8V to 13.2V