Murata PRG Series PTC Thermistors

Murata PRG Series PTC Thermistors are designed as resettable fuses for overcurrent protection in electronic circuits. These thermistors feature rapid response to overcurrent events, automatically returning to their initial state once the fault is resolved. The PRG thermistors are built with ceramic material and offer high reliability, suitable for applications requiring quick protection against short circuits. These PTC thermistors support a wide operating temperature range from -20°C to +85°C and comply with RoHS and halogen-free standards. The PRG thermistors are commonly used in electronic circuits requiring reliable overcurrent protection, such as in power supplies, battery packs, and automotive electronics.

Features

  • Automatic reset functionality
  • Fastest time to trip
  • High reliability with ceramic material
  • High withstand voltage and power capacity
  • Rapid response to overcurrent events
  • RoHS-compliant and halogen-free

Applications

  • Automotive
  • Charger
  • Factory automation equipment
  • Mobile phone battery and port protection
  • Note and tablet PC
  • USB port protection

Technical Specifications

Parameters Values
Maximum voltage rating 32V
Maximum resistance 470Ω
Maximum Hold current rating 750mA
Maximum trip current 1620mA
Operating temperature range -20°C to +85°C