Murata Power Solutions BAC-1 Isolated 1W AC-DC Converters

Murata Power Solutions BAC-1 Isolated 1W AC-DC Converters are regulated single-output devices that have ultra-low standby power consumption for demanding energy and cost-saving applications. These BAC-1 series converters feature 4kVAC isolation Hi-Pot Test and have been recognized by Underwriters Laboratory to 277VAC for reinforced insulation. The BAC-1 isolated AC-DC converters can operate within the temperature range from -40°C to 85°C with single regulated outputs of 5V, 12V, and 24V. The BAC-1 Isolated 1W AC-DC Converters are useful in IoT, telecommunications, metering, smart buildings, and medical equipment.

Features

  • 4kVAC isolation Hi-Pot Test
  • ANSI/AAMI ES60601-1, 1 MOPP/2 MOOP’s recognition pending
  • EN62368-1 certified
  • IEC61558-1 certified
  • Low standby power
  • No optocoupler
  • Short circuit protection
  • UL62368-1 recognized
  • Wide input voltage range

Applications

  • IoT
  • LED lighting
  • Medical
  • Metering
  • Sensing
  • Smart buildings
  • Telecommunications

Technical Specifications

Parameters Values
Voltage range 85VAC to 305VAC
70VDC to 400VDC
Input frequency 47Hz to 63Hz
Input current range 16mA to 25mA
Switching frequency range 25kHz to 50kHz
Minimum resistance 100MΩ