Murata Power Solutions NXE1 1W Single Output SM DC-DC Converters

Murata Power Solutions NXE1 Series 1W Single Output SM DC-DC Converters are low-profile, multilayer surface mount devices with a MSL rating of 2 and are compatible with a peak reflow solder temperature of 260°C as per J-STD-020. The NXE1 converters offer increased product reliability and repeatability of performance in a halogen-free, iLGA-inspectable package. These NXE1 Isolated DC-DC converters feature a maximum output current of 303mA and a minimum resistance of 10GΩ. Typically, NXE1 converters are used in aircraft, undersea, medical, traffic signals, and data processing equipment.

Features

  • ANSI/AAMI ES60601-1 recognized
  • Automated manufacture
  • Halogen-free
  • Industry-standard footprint
  • Lower profile
  • Patents pending
  • Short circuit protection
  • Substrate embedded transformer
  • UL60950 recognized

Applications

  • Aerospace equipment
  • Aircraft equipment
  • Data Processing equipment
  • Disaster prevention/crime prevention equipment
  • Medical equipment
  • Power plant control equipment
  • Traffic signal equipment
  • Transportation equipment:
    • Automobiles
    • Ships
    • Trains
  • Undersea equipment

Technical Specifications

Parameters Values
Maximum input current 415mA
Maximum output current 303mA
Minimum isolation voltage 3000VDC
Minimum resistance 10GΩ
Power rating 1W
Voltage range Continuous operation, 3.3V input types 2.97V to 3.63V
Continuous operation, 5V input types 4.5V to 5.5V