Murata Power Solutions PQC250 250W AC-DC Power Supplies
Murata Power Solutions PQC250 Series 250W AC-DC Power Supplies make use of innovative component and circuit technologies to achieve high efficiency and low power dissipation in both operative and standby modes. PQC250 models offer universal AC input capability, active power factor correction (PFC), and compliance with worldwide safety and EMC standards. The PQC250 power supplies come in a compact 3" x 5" x 1.40" package, providing 12Vdc to 54Vdc main output voltage and 5Vdc auxiliary output voltage. These PQC250 power supplies are used in industrial, medical, computing, communications, telecom, consumer, and other OEM applications.
Features
- 3" x 5" industry standard footprint
- Active inrush protection
- Compatibility with MVAC250 series products
- Constant current overload protection option
- Designed to comply with IEC60601
- Droop current share, output terminal block option
- High efficiency 94% typical
- IEC60335-1 certificate
- IEC60950-1 compliant
- Industry-leading MTBF
- Less than 1U high
- Optional DC input capability
- Remote sense, main output
- RoHS compliant
- True zero load operation of the main (V1) output, no minimum load requirements
- Universal AC input with active PFC
- Very low no-load standby power, designed to meet ENERGY STAR program requirements for single voltage external AC-DC power supplies
Applications
- Communications
- Computing
- Consumer
- Industrial
- Medical
- Telecom
Technical Specifications
| Parameters | Values |
|---|---|
| Auxiliary output current | 0.5A |
| Auxiliary output voltage | 5Vdc |
| Main output voltage range | 12Vdc to 54Vdc |
| Outside dimensions | 3" x 5" x 1.44" (76.2mm x 127mm x 35.2mm) nominal |
| Power factor | 0.95W/VA at 115VAC, full load |
| Weight | 0.352kg/0.78lbs |