Murata Power Solutions PQU650 U Channel Power Supply Converters
Murata Power Solutions PQU650 Series U Channel Power Supply Converters are rated at 650W and built with a “U” channel construction to operate with natural convection or forced airflow. The PQU650 is a 6”x 4” format converter that produces a continuous 650W output with constant current overload characteristics, and 800W power boost at output start to deliver transient loads. These PQU650 converters are available in screw terminals, plug header connectors, and optional safety covers.
PQU650 series converters feature an operating temperature range from -30°C to +70°C and a maximum input current of 9A. Typically, PQU650 converters are used in industrial, broadcast, PoE, visual signage, and medical applications.
Features
- 6" x 4" industry standard footprint, U channel form factor with industry-standard mounting footprints:
- 40mm maximum overall “U” Channel height
- Choice of screwed or pluggable connector variants
- Maximum 42.7mm overall height with cover
- Compact high-density design and thermal performance operation to:
- 450W convection at +50°C, no derating with input line voltage
- 650W with forced airflow at +50°C, no derating with input line voltage
- 800W power boost (at output start-up) for 30s
- High efficiency of 95% typical at 50% load
- IEC62368-1 certified
- Parallel/redundant capable, droop current share as a standard feature
- Remote sense, main output (option)
- True zero load operation of the main (V1) output, no minimum load requirements
- Very low no-load standby power consumption
Applications
- Broadcast
- Industrial
- Medical
- PoE
- Telecommunications and datacoms
- Test equipment, ATE
- Visual signage
Technical Specifications
| Parameters | Values |
|---|---|
| Input frequency range | 47Hz to 63Hz |
| Maximum input current | 9A |
| Operating temperature range | -30°C to +70°C |
| Power factor | 0.95W/VA at 230VAC, full load |