Safety standard certified capacitors eliminate noise that originates primarily in commercial AC power lines, and they are connected between power lines and between chassis and power lines. The AC400V rated and AC500V rated products have high impulse tolerance and are therefore suitable for use in large-scale equipment. In addition, a group of products with AC250V rating and AC300V rating are smaller in size than similar products from other companies, making them ideal for smaller equipment.
Murata Murata safety standard certified ceramic capacitors
Features
- X1/Y1/Y2 class product which has acquired Safety Standard Certification
- Coated with a flame-retardant epoxy resin (equivalent to UL94V-0),
and guaranteed to operating temperature up to 125℃
- High impulse tolerance
- Product can help reduce the size of the board and the height of the set thanks to its small size
and low profile
- Rich line up - rated voltage: AC500V, AC400V, AC300V and AV250V
Applications
- Solar power systems
- Factory automation equipment
- Lighting equipment
- Chargers for mobile phones