Murata SCA Series Inclinometers
Murata SCA Series Inclinometers are an optimum choice for high-accuracy leveling and inclination measurement instruments. The highest accuracy is available with the SCA103T series which uses a differential measurement principle to compensate for all standard mode error and noise effects. With the best shock durability available on the MEMS market, Murata inclinometers provide trouble-free measurements in moving machines, vehicles, airplanes, construction machines, and handheld devices.
Features
SCA61T Series
- 0.0025° resolution (10Hz BW, analog output)
- Excellent stability over temperature and time
- Ratiometric analog voltage outputs
- Robust design, high shock durability (20000g)
- Sensing element controlled over-damped frequency response
SCA100T Series
- 0.0035° resolution (10Hz BW, analog output)
- Dual axis inclination measurement (X and Y)
- High stability over temperature and time
- Ratiometric analog voltage outputs
- Robust design, high shock durability (20000g)
- Sensing element controlled over-damped frequency response
SCA103T Series:
- 0.001° resolution (10Hz BW, analog output)
- Common mode error and noise reduction using the differential measurement principle
- Excellent stability over temperature and time
- Robust design, high shock durability (20000g)
- Sensing element controlled over-damped frequency response
SCA830 Series:
- +/-30mg offset accuracy over the temperature range
- Extensive self-diagnostics features
- High-resolution 16-bit A/D converter
- Package, pin-out, and SPI protocol compatible with Murata digital accelerometer product family
- Proven capacitive 3D-MEMS technology
- Qualified according to AEC-Q100 standard
- RoHS-compliant Dual Flat Lead (DFL) plastic package suitable for lead-free soldering process and SMD mounting
- Single-axis measurement in the Y direction
- SPI digital interface
Applications
- 360° vertical orientation measurement
- Acceleration and motion measurement
- Construction levels
- Electronic Parking Brake (EPB)
- Leveling instruments
- Motion and position measurements
- Platform leveling and stabilization
- Rotating laser levels
- Suspension control
Technical Specifications
| Series | Number of axes | Range | Supply voltage | Operating temperature range | Sensitivity | Signal bandwidth | Output type | Resources |
|---|---|---|---|---|---|---|---|---|
| SCA61T | 1 | ±30°,±0.5g ±90°, ±1g | 5V | -40 to +125 °C | 4V/g 2V/g | 18Hz | Analog/Digital | Datasheet |
| SCA100T | 2 | ±30°,±0.5g ±90°, ±1g | 5V | -40 to +125 °C | 4V/g 2V/g | 18Hz | Analog/Digital | Datasheet |
| SCA103T | 1 | ±15°,±0.26g ±30°,±0.5g | 5V | -40 to +125 °C | 16V/g 8V/g | 18Hz | Analog/Digital | Datasheet |
| SCA830 | 1 | ±90°, ±1g | 3.3V | -40 to +125 °C | 32000 LSB/g | 6.25Hz | Digital/SPI | Datasheet |