Connected technology is changing the way we live. IoT solutions enable us to connect and automate building, technology, and energy systems, transforming the way our facilities are managed. For example, streamlining building automation processes, from heating and ventilation to air-conditioning and security, can reduce operating costs, improve occupancy services and minimise the building’s impact on the environment. Whether at home or at work, Murata’s PIR sensor and Ultrasonic sensor will be contributing to detect presence and motion that can bring more productive and efficient way of life.
Murata Presence and Motion detection
Features
PIR sensor IRA series offers pyroelectric infrared sensor that deliver high sensitivity and reliable performance
- Excellent S/N ratio
- High stability against ambient temperature change
- Excellent immunity characteristic to electromagnetic waves
Ultrasonic sensor offers ultrasonic sound transmitter and receiver to detect objects and measure distance
- High sensitivity and SPL
- SMD also available
Applications
- Home security
- Presence detection at home (Smart Home)
- Wakeup function for control panel
- Energy saving / Smart Light