Murata SCC3000 Series X/Z-axis Gyro & 3-axis Accelerometer

Part Number Information
Part #: Price/Availability:
SCC3000 Inquire

The SCC3000 components enable cost effective realization of ESC (Electronic Stability Control) product family of both standard and high-specification ESC with additional features. Pin-to-pin compatibility, together with the common SPI interface throughout the component family reduces the engineering effort at the system supplier level strengthening system robustness at the same time.

Features

  • 3rd Generation MEMS inertial sensors with 4/5 DoF for safety critical automotive applications
  • With high-performance angular rate and accelerometer sensor components
  • Qualified to AEC-Q100 and is fully ASIL-D compliant

Applications

  • Headlight alignment
  • Roll Over and Roll Stability Control
  • Dynamic Chassis Control
  • Lane Keeping Assistance (LKA)
  • Motion and navigation measurement

Resources