Murata Wide Input Isolated DC-DC Converters IRS series

Murata Wide Input Isolated DC-DC Converters IRS series
Part Number Information
Part #: Price/Availability:
IRS-3.3 Browse Inventory
IRS-5 Browse Inventory
IRS-12 Browse Inventory

The IRS series makes dramatic size shrink down to a “sixteenthbrick” width (0.90 inches) while still retaining a high power output and full 2250 Volt DC isolation. The converter family accepts 18 to 75 Volts DC inputs and delivers fixed outputs regulated to within ±0.125%. The IRS converters are ideal for industrial and railway applications, datacom and telecom applications, cell phone towers, data centers, server farms and network repeaters.

Features

  • High efficiency synchronous flyback topology
  • 18-75 Volts DC wide input range with 3.3, 5 and 12 Volts for Output voltage
  • Up to 54 Watts total output power with overtemperature shutdown
  • Tiny 1.44" x 1.04" x 0.50" baseplate package
  • Industry standard DOSA "brick" format and pinout
  • Extensive self-protection shut down features
  • Small footprint DC-DC converter, ideal for high current applications
  • 2250 Volt Basic input/output isolation
  • Operating temperature range -40 to +85°C with derating
  • Stable no-load operation with no required external components
  • Certified to UL 60950-1, 2nd Edition, EN60950-1 safety approvals

Applications

  • Rail eco system
  • Mobile communications signalling
  • Lighting
  • Signs
  • Computing