Nichicon GYF Series Conductive Hybrid Electrolytic Capacitors

Nichicon GYF Series Conductive Hybrid Electrolytic Capacitors offer impressive ripple current and low equivalent series resistance (ESR) performance. These high-capacitance devices offer a combination of the advantages found in conductive polymer capacitors and aluminum electrolytic capacitors. The GYF series advances circuit design by minimizing the need for capacitors, leading to smaller and lighter units. These components guarantee a life of 4000 hours at 125°C and operate from -55 to +125°C temperature range. The GYF series hybrid aluminum electrolytic capacitors are tailored for markets demanding high reliability, including automotive, industrial machinery, and telecommunication sectors.

Features

  • AEC-Q200 complaint
  • Chip-type terminal shape
  • High capacitance
  • High heat resistance
  • High ripple current
  • Long life
  • Low ESR performance
  • Miniature size

Applications

  • Automotive
  • Consumer electronics
  • Industrial equipment
  • LED lighting
  • Medical
  • Telecommunication

Technical Specifications

Parameters Values
Rated voltage range (V) 25 to 35
Rated capacitance range (μF) 68 to 560
Operating temperature range (°C) -55 to +125
Life (hours) 4000
Rated ripple current range (mArms) 1300 to 2800