Nichicon LGA Aluminum Electrolytic Capacitors

Nichicon LGA Aluminum Electrolytic Capacitors provide high capacitance and ripple current capability. These capacitors are designed with snap-in terminals and robust construction to ensure reliable performance in demanding environments. The LGA aluminum electrolytic capacitors offer a rated voltage of 450V, a capacitance range of 150µF to 560µF, and an operating temperature range from -40°C to +105°C. Typical applications include industrial equipment and on-board chargers.

Features

  • Compact size with high performance efficiency
  • High ripple current capability
  • Low impedance characteristics
  • RoHS Compliant
  • Snap-in terminal design for secure mounting
  • Stable performance at low temperatures

Applications

  • Industrial equipment
  • On-board chargers

Technical Specifications

Parameters Values
Rated Voltage Range 450V
Rated Capacitance Range 150µF to 560µF
Operating Temperature Range -40°C to +105°C
Capacitance Tolerance ± 20%