Nichicon PCW Aluminum Electrolytic Capacitors
Nichicon PCW Aluminum Electrolytic Capacitors are conductive polymer surface-mount components with a 2000-hour lifespan at 125°C. The capacitors conform to AEC-Q200 and RoHS standards and can be soldered using lead-free reflow processes up to 260°C. These capacitors feature low Equivalent Series Resistance (ESR) values between 13mΩ and 18mΩ and can handle ripple currents ranging from 1580mArms to 2500mArms. The PCW capacitors suit high-temperature and high-ripple-current applications, such as automotive electronics and power supply circuits.
Features
- ±20% tolerance at 120Hz
- 2000-hour lifespan at 125°C
- AEC-Q200 qualified
- Chip-type SMD design
- Compact form factor
- Enhanced endurance in harsh environments
- Excellent ripple current handling
- High reliability
- High thermal stability
- Lead-free reflow soldering up to 260°C
- Low ESR for efficient performance
- Reduced power dissipation
- Robust performance under high-load conditions
- RoHS compliant
Applications
- Automotive electronics
- Consumer electronics
- DC-DC converters
- Industrial equipment
- Power supply circuits
Technical Specifications
| Parameters | Values |
|---|---|
| Rated voltage range | 2.5V to 6.3V |
| Rated capacitance range | 150µF to 1800µF |
| ESR | 13mΩ to 18mΩ |
| Surge voltage range | 2.8V to 7.2V |
| Rated ripple current range | 1580mArms to 2500mArms |
| Operating temperature range | -55°C to +125°C |