Panasonic DJ-H Series Latching Relays
Panasonic DJ-H Series Latching Relays are available in single-coil or double-coil relays with UL rating for electronic ballast load of 20A at 277VAC/347VAC. The relays have an operating power rating of 1000mW for the single-coil latching variants and 2000mW for double-coil variants. These relays feature a 50A switching current, high-inrush capability, low-coil power consumption, flex-resistant construction, and support manual switching operation. DJ-H latching relays find application in lighting, shutter and sunblind control, industrial control, and Power Distribution Units (PDUs).
Features
- 9.5mm clearance and 12.7mm creepage
- 12kV surge breakdown voltage
- 50A (AC) switching current
- 1000mW operating power for single-coil latching relays, 2000mW for double-coil latching relays
- Conforms to NEMA 410 standard for 347VAC
- Flux-resistant construction
- High inrush capability with 20A at 250V capacitive load
- High-capacity power relay
- IEC 60669-1 compliant
- RoHS and REACH compliant
- Supports manual operation
- UL/C-UL approved
Applications
- Lighting actuators
- Lighting control
- Shutter
- Street lighting
- Sunblind control
Technical Specifications
Parameters | Values |
---|---|
Rated voltages (DC) | 5V, 12V, 24V |
Maximum initial contact resistance | 20mΩ |
Initial surge withstand voltage | 12,000V |
Contact rating (resistive load) | 50A 277VAC |
Maximum switching voltage | 480VAC |
Minimum initial insulation resistance | 1,000MΩ (at 500 VDC) |
Maximum switching current | 50A (AC) |