Panasonic HE-R Series Relays

Panasonic HE-R series is the first printed relay that can be used as the main switching element in 3-phase systems. For all four normally open 40A contacts HE-R offers a VDE-certified short circuit capability according to IEC 62955, In ≤ 32A, means the relay is easy to use in 22kW wall box designs. A result of the advanced thermal design and an unique low coil holding power of 490mW is an ambient temperature of up to +85°C. An optional NC contact carried out as mirror contact according to IEC 60947-4-1 can handle low level loads down to 10mA / 5VDC.

Features

  • Contact arrangement of 4a or 4a1b
  • Compact size : W (35mm) x L (58mm) x H (47mm)
  • Short circuit capability VDE-certified according to IEC 62955, In ≤ 32A
  • Clearance & creepage distance > 8.0mm
  • Coil holding power : 490mW
  • Mirror contact structure according to IEC 60947-4-1
  • Contact gap min. 3.6mm
  • 10kA short circuit test according to IEC62955 (VDE approved)

Applications

  • AC/DC wallbox
  • AC charging station
  • DC charging station
  • Industrial motor control
  • Inverters
  • Servo drives
  • Photovoltaic
  • Wind energy
  • Fuel cells