0.250 quick-connect, soldering, PC board, right angle, and left angle terminals. Contact gap: 3mm min.
Panasonic AJ8 (J8) SWITCHES
Features
- Power rocker switches for safety requirements (International standard-approved status)
- High inrush current resistance is ideal for office automation equipment
- Operation that only requires a light touch
- A broad product line
- All version comply with class II EN61058-1 insulation grade
- TV-8 rating type added to lineup
Applications
- Office equiptment (printers, copiers)
- Vehicles, Home Appliances, Outdoor Power Equipment, Agricultural, Industrial Equipment