Modern semiconductor technology enables fast, quiet, bounce-free switching, even in miniature sizes.
Panasonic AQ PhotoMOS Relays
Features
- Linear output characteristics
- No threshold voltage
- Low operate current ( min. 0.3mA)
- Low output capacitance ( min. 0,5pF)
- Absolute minimum leakage current ( pA )
- Extremely long lifetime
- Stable ON-resistance
- Extremely compact design
- No contact bounce
- Highly resistant to shock and vibration
- Flexible mounting orientation
Applications
- Industrial control systems (PLC/ IPC)
- Measuring devices and technology
- IC and PC board testers
- Multiplexers
- Medical technology
- Battery management
- Signal/alarm contacts
- Outputs for programmable controllers
- Pulse and counter outputs